The Absolute Pressure Sensor is a 0-150psi device with an operating supply voltage of 3.3V. It has a maximum supply current of 2.1mA and an accuracy of ±0.25%. The sensor operates within a temperature range of -40°C to 85°C and is suitable for use in air or gas media. It has a response time of 0.46ms and is available in a 4-pin SIP module package.
Honeywell SSCSSNN150PA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.