
The TruStability SSC Differential Pressure Sensor is a pressure sensor with an analog voltage output. It is packaged in a SIP format and is suitable for operating temperatures between -40°C and 85°C. The sensor is RoHS compliant and is part of the TruStability SSC series. It is designed to measure differential pressure with a maximum operating pressure of 10PSI and an operating pressure of 1PSI.
Sign in to ask questions about the Honeywell SSCSSNT001PDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSSNT001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSSNT001PDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.