The Absolute Pressure Sensor is a 4-pin SIP module designed for board mount applications. It measures absolute pressure from 0 to 15psi with an accuracy of ±0.25. The device can withstand a maximum overload pressure of 30psi and operates within a temperature range of -40 to 85°C. The sensor requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The response time is 0.46 seconds, and the sensor is suitable for measuring pressure in air and gas media.
Honeywell SSCSSNT015PA6A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.