This differential pressure sensor from Honeywell features an operating pressure range of -30psi to 30psi and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 60psi and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage of 4.75V to 5.25V and draws a maximum supply current of 3mA. The sensor is designed for board mount applications and is suitable for measuring pressure in air and gas media with a response time of 0.46ms.
Honeywell SSCSSNT030PD6A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.