The Differential Pressure Sensor is a 4-pin SIP module designed for measuring pressure in the range of -30psi to 30psi with an accuracy of ±0.25%. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3A. The sensor is suitable for use in air or gas environments and has a response time of 0.46 seconds. It is designed to be mounted on a board and is suitable for use in a variety of applications.
Honeywell SSCSSNT030PD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.