
The TruStability SSC pressure sensor is a vented gauge device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is supplied with 5V. The sensor is RoHS compliant and features a PC Pin termination. It is designed for use in pressure measurement applications and is available in a SIP package.
Honeywell SSCSSNT100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.