The differential pressure sensor is a 4-pin SIP module with an operating pressure range of -15psi to 15psi and maximum overload pressure of 30psi. It has a maximum operating supply voltage of 5.25V and a typical operating supply voltage of 5V. The sensor's accuracy is ±0.25% and its response time is 0.46 seconds. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The device is suitable for measuring pressure in air and gas media.
Honeywell SSCSSNV015PD5A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.