The Honeywell SSCSSNV150PA2A3 is an absolute pressure sensor with a maximum operating pressure range of 0 to 150psi and a maximum overload pressure of 250psi. It operates on a maximum supply voltage of 3.6V and has a maximum supply current of 2.1mA. The sensor has a response time of 0.46 seconds and an accuracy of ±0.25%. It is designed for use in air and gas media and is suitable for board mount applications.
Honeywell SSCSSNV150PA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.