
This Honeywell pressure sensor features an accuracy of 1% and operates within a temperature range of -40°C to 100°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The sensor is designed for use in industrial applications and is mounted via a stud. It provides an analog voltage output of 4.5V and is available in a package quantity of 5.
Honeywell ST015PG2BPCF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.