The ST015PV2BPCF vacuum pressure sensor from Honeywell offers an accuracy of 1% and operates within a temperature range of -40°C to 100°C. It is designed to handle a maximum pressure of 45PSI and a supply voltage of 5.25V, with a minimum supply voltage of 4.75V. The sensor is mounted via a stud and has a threaded port style, with a package quantity of 5 units.
Sign in to ask questions about the Honeywell ST015PV2BPCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ST015PV2BPCF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST015PV2BPCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
