Pressure Sensor 0.5V to 4.5V 0psi to 15psi Vacuum 3-Pin
Honeywell ST015PV2SPCF technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 30psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.