
The SX01DD4 differential pressure sensor from Honeywell features an accuracy of 0.5% and linearity of 0.2%. It operates within a temperature range of -40°C to 85°C and is rated for 12V DC supply voltage. The sensor is packaged in a lead-free DIP package with a lead pitch of 2.54mm and is available in quantities of 25. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Honeywell SX01DD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SX01DD4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 20mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX01DD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
