The SX01DP1 is a digital pressure sensor with a differential output type and a Wheatstone bridge configuration. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 12V. The sensor is packaged in a SIP format and is compliant with RoHS regulations. It is designed to measure pressures up to 20PSI and is available in quantities of 25 per package.
Sign in to ask questions about the Honeywell SX01DP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SX01DP1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 1PSI |
| Output Type | Digital, Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Port Type | MODULAR |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX01DP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.