Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HONEYWELL
SX100AHO
Datasheet
Honeywell
(Microelectronics & Precision Sensors)
SX100AHO
Unconfirmed
Pressure Sensor 0psi to 100psi Absolute
Sensors & Transducers
Environmental Sensors
Sensors & Transducers
Environmental Sensors
Pressure Sensors
Board Mount
Pressure Sensor 0psi to 100psi Absolute
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Supply Voltage-Max
5
Termination Type
SOLDER
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account