Board Pressure Sensor
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Operating Pressure | 100PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| RoHS | Compliant |