The SX100ASMT is a surface-mount absolute pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 12V and is compliant with RoHS regulations. The sensor is packaged in a bulk format and has a package type of CSMD. It is designed to operate in environments with pressures up to 150PSI and is suitable for use in a variety of applications.
Honeywell SX100ASMT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX100ASMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.