
Pressure Sensor 0psi to 100psi Differential/Gage 4-Pin DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SX100DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Pitch | 2.54mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| DC Rated Voltage | 12V |
| Width | 29.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX100DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
