
The Honeywell SX100GD2 is a pressure sensor with 0.5% accuracy and a maximum operating temperature of 85°C. It has a DIP package and is mounted through a hole. The sensor operates within a pressure range of 100PSI and is rated for a maximum supply voltage of 12V. It is RoHS compliant and has a package quantity of 25.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Pitch | 2.54mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 150mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 13.97mm |
| RoHS | Compliant |