The SX100GSMT-JB is a pressure sensor from Honeywell with an accuracy of 0.5%. It features a Wheatstone bridge output and is designed for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is packaged in a surface-mount device (SMD/SMT) and is suitable for use in applications where a vented gauge pressure sensor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SX100GSMT-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | SX SMT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SX100GSMT-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.