
The SX150AN is an absolute pressure sensor from Honeywell with an accuracy of 0.5%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 200PSI. The sensor is a Wheatstone bridge type and features a barbed port style. It is not RoHS compliant.
Sign in to ask questions about the Honeywell SX150AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SX150AN technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SX150AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
