
The SX150DN pressure sensor from Honeywell is a differential type with an operating temperature range of -40°C to 85°C. It is designed to operate at a maximum pressure of 200PSI and a supply voltage of up to 12V. The sensor is mounted through a hole and is compliant with Reach SVHC regulations. It features an accuracy of 0.5% and is available in a package quantity of 25.
Sign in to ask questions about the Honeywell SX150DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SX150DN technical specifications.
| Accuracy | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX150DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.