
The SX15AD2 is a pressure sensor with an accuracy of 0.5% and linearity of 0.2%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum supply voltage of 12V. The sensor is packaged in a DIP format and is mounted through a hole. It is compliant with RoHS regulations and is suitable for use in applications requiring absolute pressure measurements.
Sign in to ask questions about the Honeywell SX15AD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SX15AD2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Pitch | 2.54mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 110mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX15AD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
