This Honeywell SX15AD4 pressure sensor is a Wheatstone bridge output type device with an absolute pressure measurement capability. It operates within a temperature range of -40°C to 85°C and is designed for use with a maximum supply voltage of 12V. The sensor is packaged in a DIP format and is mounted through a hole. It is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell SX15AD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SX15AD4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 110mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX15AD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.