Pressure Sensor 0psi to 15psi Differential/Gage 4-Pin
Honeywell SX15DP1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.