The Honeywell SX30DD4 is a differential pressure sensor with a Wheatstone bridge output and 0.5% accuracy. It operates within a temperature range of -40°C to 85°C and is designed for use with a maximum supply voltage of 12V. The sensor is packaged in a DIP package and is compliant with RoHS regulations. It is suitable for use in environments with a maximum operating pressure of 90PSI and an operating pressure of 30PSI.
Honeywell SX30DD4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 110mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX30DD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.