
The SX30DN is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It has a maximum supply voltage of 12V and is RoHS compliant. The sensor is available in a package quantity of 25 and features a barbed port style. It is designed for use in environmental sensing applications and is suitable for use in a variety of pressure measurement scenarios.
Honeywell SX30DN technical specifications.
| Accuracy | 0.5% |
| Lead Pitch | 2.54mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SX |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 29.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX30DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
