The SX30GSMT pressure sensor from Honeywell offers 0.5% accuracy and operates within a temperature range of -40°C to 125°C. This surface-mount device is designed for use with a maximum supply voltage of 12V and is compliant with RoHS regulations. The sensor is a Wheatstone bridge output type and features a vented gauge pressure type with a maximum operating pressure of 60PSI.
Honeywell SX30GSMT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
