Pressure Sensor 1inH2O to 10inH2O Differential/Gage 6-Pin DIP
Honeywell SXL010D technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.