The SXL010DD4 is a Wheatstone bridge pressure sensor with a differential output type, operating within a temperature range of 0 to 50°C and a maximum supply voltage of 5V. It is designed for through-hole mounting and is compliant with RoHS regulations. The sensor is available in a package quantity of 25 units and features a barbless port style.
Honeywell SXL010DD4 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Pressure | 0.36PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SXL |
| RoHS | Compliant |
No datasheet is available for this part.
