
Board Pressure Transducer
Honeywell SXP01GSMTP technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Mount | Surface Mount |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.