The SX SMT Absolute Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a 12V supply voltage and is designed for use in applications where high accuracy is required, with an accuracy of 0.5%. The sensor is packaged in a surface mount device (SMD/SMT) and is not RoHS compliant.
Honeywell SXP150ASMTP technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | SX SMT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.