
This 12V absolute pressure sensor from Honeywell features a 0.5% accuracy rating and operates within a temperature range of -40°C to 125°C. The sensor is packaged in an SMD/SMT format, suitable for surface-mount applications. It is designed to measure absolute pressure up to 30PSI and is RoHS compliant.
Honeywell SXP15ASMTP technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
