
SPDT limit switch with rotary side roller lever actuator, featuring screw mounting and cable termination. Rated for 5A at 250VAC / 125VDC, with an operating force of 5.88N and a mechanical life of 10 million cycles. This general-purpose switch operates within a temperature range of -20°C to 60°C and offers IP64, water-resistant, and dust-tight protection. Approvals include UL and CE, with RoHS compliance.
Honeywell SZL-VL-A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CE |
| Current Rating | 5A |
| Depth | 41.2mm |
| Height | 125.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Surface Mount, Panel, Screw |
| Nominal Supply Current | 5A |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 588N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
