
SPDT general purpose limit switch featuring a side rotary actuator with an adjustable roller lever. Rated for 5A at 250VAC/125VDC, this switch offers both normally open and normally closed contacts. It boasts a mechanical life of 10,000,000 cycles and operates within a temperature range of -20°C to 60°C. Mounting options include chassis, screw, surface, and panel, with cable termination. The unit is IP64 rated, water and dust resistant, and RoHS compliant.
Honeywell SZL-VL-B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CE |
| Package/Case | 125 |
| Current Rating | 5A |
| Depth | 47.7mm |
| Height | 153mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Surface Mount, Panel |
| Nominal Supply Current | 5A |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 784N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
