
SPDT side-adjustable rod limit switch with rotary actuator, featuring a 5A current rating at 250V AC / 125V DC. This general-purpose switch offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -20°C to 60°C. Mounting options include chassis, screw, surface, and panel, with a right-angle orientation and cable termination. Rated IP64 for water and dust resistance, this RoHS compliant component is designed for reliable electromechanical applications.
Honeywell SZL-VL-C technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CE |
| Current Rating | 5A |
| Depth | 44.9mm |
| Height | 204.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Surface Mount, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 784N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
