
SPDT momentary snap acting switch with a top plunger actuator, rated for 5A at 125VDC and 250VAC. Features a 5.5mm pretravel and 40mm overtravel, with a mechanical life of 10 million cycles. This general-purpose switch offers IP64 protection, making it water-resistant and dust-tight, and is RoHS compliant. Designed for panel mounting with wire termination, it operates within a temperature range of -20°C to 60°C.
Honeywell SZL-VL-D technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CE |
| Package/Case | Metal |
| Current Rating | 5A |
| Depth | 25mm |
| Height | 100.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Surface Mount, Panel |
| Nominal Supply Current | 5A |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 883N |
| Orientation | Straight |
| Overtravel | 40mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
