
SPDT limit switch with cross roller plunger, screw mount, and cable termination. Features a 5A current rating at 250VAC/125VDC, 10 million mechanical cycles, and an operating force of 883N. IP64 rated for water and dust resistance, with a temperature range of -20°C to 60°C. Chassis, screw, surface, and panel mounting options are supported.
Honeywell SZL-VL-E technical specifications.
| Approvals | UL, CE |
| Current Rating | 5A |
| Depth | 25mm |
| Height | 112mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Surface Mount, Panel |
| Nominal Supply Current | 5A |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 883N |
| Orientation | Straight |
| Overtravel | 40mm |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SZL-VL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
