
SPDT momentary snap acting/limit switch with a 5A contact current rating and 125VDC/250VAC voltage rating. Features a wobble-plastic rod coil spring actuator, wire terminal, and panel mount design. Offers a mechanical life of 10,000,000 cycles, operating temperature range of -20°C to 60°C, and IP64, water-resistant, dust-tight ratings. RoHS compliant and lead-free.
Honeywell SZL-VL-F technical specifications.
| Approvals | UL, CE |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 25mm |
| Height | 174mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Surface Mount, Panel |
| Nominal Supply Current | 5A |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Overtravel | 20mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SZL-VL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
