
SPDT general purpose limit switch with 5A AC/DC current rating and 250V AC / 125V DC voltage rating. Features a wobble screw mount, rotary cable termination, and straight orientation. Rated IP64 for water and dust resistance, with a mechanical life of 10 million cycles. Operates within a temperature range of -20°C to 60°C. RoHS compliant and lead-free.
Honeywell SZL-VL-G technical specifications.
| Approvals | UL, CE |
| Package/Case | 125 |
| Current Rating | 5A |
| Depth | 25mm |
| Height | 174mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Surface Mount, Panel, Screw |
| Nominal Supply Current | 5A |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Overtravel | 20mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-VL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
