SPDT side rotary limit switch featuring adjustable lever and screw mounting. Offers both normally open and normally closed contacts with a wire termination type. Rated for 0.5A at 380VAC and 220VDC, with an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SZL-VL-S-B-N-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | WIRE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell SZL-VL-S-B-N-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.