The SZL-WL-A-N rotary switch is a chassis mount switch with a current rating of 8A and a DC rated voltage of 30V. It has an operating temperature range of -10°C to 80°C and a mechanical life of 10,000,000 cycles. The switch is rated for IP67, waterproof, and dust tight, and has a throw configuration of SPDT. It is available in a bulk packaging quantity of 5 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SZL-WL-A-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 8A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Chassis |
| Operating Force | 9.8N |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SZL-WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SZL-WL-A-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.