Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 10A 480VAC 250VDC 13.3N Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -10 |
| Manufacturer Series | WL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |