Honeywell SZL-WL-E-L3 technical specifications.
| Current Rating | 6A |
| Operating Force | 26.66N |
| Package Quantity | 20 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-WL-E-L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.