The SZL-WL-K limit switch from Honeywell features a current rating of 10A and a voltage rating of 250V DC or 480V AC. It operates within a temperature range of -10°C to 80°C and is rated for an operating force of 147N. The switch is available in a package quantity of 20 and is compliant with RoHS regulations. It has a screw termination and a SPDT throw configuration.
Honeywell SZL-WL-K technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Operating Force | 147N |
| Package Quantity | 20 |
| Pretravel | 1.181inch |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-WL-K to view detailed technical specifications.
No datasheet is available for this part.
