
Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 10A 480VAC 250VDC Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
| Contact Type | Double Break |
| Depth | 41.5mm |
| Electrical Life | 750000Cycles |
| Length | 203.7mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | SZL-WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
