The SZL-WLC-A-N is a general purpose rotary switch with a contact type of double break and a current rating of 10A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 750,000 electrical cycles and 10,000,000 mechanical cycles. It is available in a bulk packaging with 5 units per package and is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SZL-WLC-A-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Contact Type | Double Break |
| Current Rating | 10A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 8.8N |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | SZL-WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-WLC-A-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
