
Limit Switches Limit Switch
Checking distributor stock and pricing after the page loads.
Honeywell SZL-WLC-B-N technical specifications.
| Actuator Type | Rotary |
| Contact Type | Double Break |
| Current Rating | 10A |
| Depth | 67mm |
| Electrical Life | 750000Cycles |
| Length | 94.1mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 8.8N |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Resistance | 46471100R |
| Series | SZL-WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
