
General purpose DPDT power/signal relay featuring a 24VAC coil with 46mA coil current and 180 Ohm resistance. Offers a 10A contact current rating with silver-cadmium contacts, capable of switching up to 10A. Maximum AC voltage rating is 250V, with a DC rating of 125V. Operate and release times are both 25ms. Socketable mounting with solder termination.
Honeywell SZR-LY2-1-AC24V technical specifications.
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Switching Current | 10A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY2-1-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
