
DPDT power relay featuring a 24VDC coil with 650 Ohm resistance, 36.9mA coil current, and 900mW power consumption. Offers a 10A contact current rating with silver contacts and a 250VAC/125VDC maximum voltage rating. This socketable relay has a 25ms operate and release time, with solder termination. Dimensions are 21.5mm length, 28mm depth, and 42.4mm height.
Honeywell SZR-LY2-1-DC24V technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Switching Current | 10A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY2-1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.