
DPDT Power Relay, 24VDC coil voltage, 10A contact current rating, and 250VAC/125VDC max voltage rating. Features silver contact material, 900mW coil power, and 650 Ohm coil resistance. This socketable relay offers 25ms operate and release times, with solder termination. RoHS compliant and suitable for general-purpose applications.
Honeywell SZR-LY2-D1-DC24V technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY2-D1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
